3-1903329-3

Heilind Number:AMP3-1903329-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1903329-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

DYNAMIC 4200M REC HSG 6P XY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1903329-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Row Spacing:.346 in, 8.8 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-1903329-3

Detailed Description

Upgrade your power connections with the DYNAMIC 4200M REC HSG 6P XY. This durable housing, made from GF Polyester, features two rows of six positions for secure and efficient cable termination. With a pitch of 6.35mm (.25 in) and a row spacing of 8.8mm (.346 in), it offers ample space for socket contacts, ensuring reliable power transmission. The sleek black housing is not only aesthetically pleasing but also built to withstand extreme temperatures, ranging from -55 to 105°C (-67 to 221°F). Perfect for heavy-duty applications, this rectangular connector housing is RoHS compliant, guaranteeing it meets international standards for environmental responsibility. Upgrade your power connections today with this high-quality housing.