| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1903684-4 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 1.25 in, 31.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Connector Length: | 10.1 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 11.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1903684-4 |
| SKU: | AMP3-1903684-4 |
3-1903684-4
Specifications
Detailed Description
Enhance your power and signal connections with the 6.2mm Pitch 1POS Cap Housing in striking red from the GRACE INERTIA 6.2 series. Crafted from durable Nylon 6/6 material with UL 94V-0 flammability standard compliance, this single-row panel-mount housing ensures reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). Featuring a tab contact type for easy crimp termination to wires and cables, it is ideal for various appliance applications. With a high voltage rating of 600V AC/DC, this housing is designed for robust circuit connectivity. Each package contains 500 pieces, making it a convenient and cost-effective solution for your connector needs. RoHS compliant and suitable for wire-to-wire systems, this receptacle housing, with its compact dimensions of 10.1mm length, 11.7mm width, and 31.8mm height, offers versatility and efficiency in assembly. Upgrade your connectivity with this essential component for power and signal transmission.

