| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1926739-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper |
| Pitch: | .079 in, .108 in, 2.75 mm, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 17 A |
| Number of Positions: | 87 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 20 µin, .5 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Passive Guide |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 15 |
| Connector Length: | 2.096 in, 53.24 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.437 in, 36.5 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Screw Mount |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 15/Signal, 12/DC Power |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1926739-0 |
| SKU: | AMP3-1926739-0 |
3-1926739-0
| Heilind Number: | AMP3-1926739-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1926739-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our versatile AssyMinipak Hdl15s12pRARecptSc connector. Designed for efficient board mounting, this black thermoplastic receptacle features five rows of 87 contact positions, including 15 signal and 12 DC power positions, all with through-hole solder and press-fit termination options. With a pitch of 2mm and voltage ratings of 250V AC/DC, it ensures reliable performance in a wide range of applications. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees safety and durability. The gold-plated contact mating area and nickel underplating offer excellent conductivity and corrosion resistance, while the screw-mount PCB retention ensures secure installation. RoHS compliant and with a lead-free design, it's an environmentally conscious choice for your power connector needs.

