3-1939028-3

Heilind Number:AMP3-1939028-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1939028-3
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1200D REC HSG 6P X YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1939028-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:6
Housing Color:Yellow
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-1939028-3

Detailed Description

Enhance your connectivity with this vibrant yellow Dynamic 1200D Receptacle Housing, designed for robust performance in demanding environments. Crafted from durable polyester with glass fiber reinforcement, it ensures long-lasting reliability. With a two-row configuration and six positions, this housing accommodates multiple connections efficiently. The 2.5mm pitch and .098-inch contact type, along with a row spacing of .129 inches, provide precise and secure assembly. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for diverse signal applications. Whether for industrial machinery or electronic systems, this housing, compliant with RoHS regulations, guarantees quality and compliance every time. Elevate your power connector setup with this essential component.