3-1956170-1

Heilind Number:AMP3-1956170-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1956170-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RY213012R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1956170-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:627 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1956170-1

Detailed Description

Enhance your circuit board's functionality with the RY213012R power relay. Designed for reliable performance in HVAC systems, this single-pole relay features a coil voltage of 12 VDC and a contact arrangement of 1 Form C (CO), making it versatile for various applications. With an amperage of 8 A and a maximum switching voltage of 400 VAC, it ensures efficient power control. The contact material, Silver Tin Oxide (AgSnO2), guarantees durability and longevity. With RoHS compliance, rest assured of its environmental responsibility. Upgrade your relay system with this essential component.