| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1956170-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 2350 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1956170-2 |
3-1956170-2
Specifications
Detailed Description
Introducing the RY213024R power relay, designed for reliable performance in printed circuit board applications. With an amperage rating of 8A and a contact material of Silver Tin Oxide (AgSnO2), this relay offers durable switching capabilities. Featuring a single pole design and a coil resistance of 2350Ω, it operates efficiently at a coil voltage of 24VDC. The RY213024R is suitable for high-power applications, with a maximum switching voltage of 400VAC and a contact voltage rating of 250VAC. Its 1 Form C contact arrangement (CO) provides versatility in usage. Additionally, this relay is RoHS compliant, ensuring environmentally friendly manufacturing practices. Trust the RY213024R for robust and dependable relay solutions in various power control systems.

