3-1969541-2

Heilind Number:AMP3-1969541-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1969541-2
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

RETAINER, TPA, DUAL ROW, EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1969541-2
Color:Black
Series:Economy Power 2.5
Accessory Type:TPA (Terminal Position Assurance)
Number of Rows:2
Pitch:.098 in, 2.5 mm
Package Quantity:3000
Number of Positions:32
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L950
Connector System:Wire to Wire
Connector Product Type:Accessory
ECCN:EAR99
Glow Wire Rating:Standard Part - Not Glow Wire
Height:11.35 mm, .45 in
Part Aliases:3-1969541-2
SKU:AMP3-1969541-2

Detailed Description

Enhance the reliability of your connections with this dual-row retainer, featuring Terminal Position Assurance (TPA) functionality for secure terminal retention. Designed for use in the Economy Power 2.5 series, this accessory is crucial for maintaining optimal performance in your setup. With a pitch of 2.5 mm, it accommodates 32 positions and comes in a package quantity of 3000, ensuring ample supply for your project needs. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this black retainer is ideal for various applications, particularly in appliances. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Whether you're working on wire-to-wire connections or other PCB applications, this retainer guarantees durability and efficiency, making it a valuable addition to your toolkit.