| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1969541-8 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 1300 |
| Number of Positions: | 38 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 3-1969541-8 |
| SKU: | AMP3-1969541-8 |
3-1969541-8
Specifications
Detailed Description
Enhance the security of your dual-row connections with this durable black Retainer, designed for use with Economy Power 2.5 series connectors. Featuring Terminal Position Assurance (TPA) functionality, it ensures reliable contact retention in high-vibration environments. With a pitch of 2.5mm, it accommodates 38 positions for efficient connectivity. Operating within a wide temperature range of -55 to 105°C, this accessory is ideal for various applications, including appliances. RoHS compliant and crafted for longevity, it guarantees high performance and peace of mind in your board-to-board setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969541-0 | ![]() | |
| TE Connectivity 1969541-8 | ![]() |


