3-1969592-8

Heilind Number:AMP3-1969592-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1969592-8
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

HSG,REC,FREE-HANGING,DUALROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1969592-8
Color:White
Series:Economy Power 2.5
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon GF1
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.28 mm
Package Quantity:250
Lock Type:Latch
Number of Positions:38
Housing Color:White
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector Height:.786 in, 19.97 mm
Sealable:No
Mating Alignment:Without
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:26 - 22 AWG, .13 - .33 mm²
Contact Transmits:Power
Connector Length:1.984 in, 50.39 mm
Connector System:Wire to Wire1
Connector Product Type:Connector
Connector Width:10.32 mm, .406 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:3-1969592-8
SKU:AMP3-1969592-8

Detailed Description

Enhance your power and signal connections with this Housing, Receptacle from our Economy Power 2.5 series. Designed for dual-row setups, it features a durable Nylon GF1 construction in a sleek white finish. With a 3A amperage, 250VAC voltage rating, and 2.5mm pitch, this connector offers reliable performance. Ideal for cable-mount applications, it allows for easy crimp terminations. The housing's UL 94V-0 flammability standard ensures safety, while its operating temperature range of -55 to 105°C accommodates various environments. With 38 positions and a compact design, it's perfect for appliances and other electronic devices. Each package includes 250 connectors for your convenience. Upgrade your connectivity solutions with this high-quality Housing, Receptacle.