3-1969593-4

Heilind Number:AMP3-1969593-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1969593-4
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1969593-4
Color:Natural
Series:Economy Power 2.5
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon GF1
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.28 mm
Package Quantity:250
Lock Type:Latch
Number of Positions:34
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.786 in, 19.97 mm
Sealable:No
Mating Alignment:With
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:26 - 22 AWG, .13 - .33 mm²
Connector Length:1.788 in, 45.39 mm
Connector System:, Wire to Wire
Connector Product Type:Connector
Connector Width:10.32 mm, .406 in
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:3-1969593-4
SKU:AMP3-1969593-4

Detailed Description

Easily connect power and signal cables with this dual-row receptacle housing, designed for free-hanging installations. Crafted from durable nylon GF1 material in a natural color, this housing accommodates 34 positions with a 2.5mm pitch. With a current rating of 3A and voltage capacity of 250VAC, it's suitable for various applications. The Latch lock type ensures secure mating, while UL 94V-0 flammability standard compliance guarantees safety. Ideal for wire-to-wire connections, it accepts 26-22 AWG wire sizes. Operating in a wide temperature range from -55 to 105°C, this connector is versatile and reliable for demanding environments. Packaged in a quantity of 250, it's a convenient choice for your connectivity needs.