| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1969595-6 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 36 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | 1.886 in, 47.89 mm |
| Connector System: | , Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 10.32 mm, .406 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1969595-6 |
| SKU: | AMP3-1969595-6 |
3-1969595-6
Specifications
Detailed Description
Easily connect power and signal components with this Economy Power 2.5 Housing, perfect for free-hanging applications. Designed for durability, the dual-row receptacle features a natural nylon GF1 housing, meeting UL 94V-0 flammability standards for safety. With a 3A amperage rating and 250VAC voltage capacity, it's suitable for various circuit applications. The crimp termination method and 2.5mm pitch make installation a breeze, accommodating 26-22 AWG wire sizes. Its compact design, measuring 47.89mm in length and 10.32mm in width, is ideal for tight spaces. Each package includes 10,000 units, ensuring you have an ample supply for your project needs.

