| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971772-7 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971772-7 |
| SKU: | AMP3-1971772-7 |
3-1971772-7
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X5 CAP PANEL MT STD TEMP KEY C BLU connector, designed for optimal performance in various applications. This panel-mount connector features a durable Polybutylene Terephthalate housing in a vibrant blue hue, meeting UL 94V-0 flammability standards for safety. With a crimp termination method and a pitch of 6mm (.236 in), it offers secure, reliable contact for up to 5 positions. Suitable for high-voltage environments, it can handle 600V AC and DC. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding industrial settings. Its inline contact layout and wire-to-wire connector system make it versatile for power applications. Featuring a convenient panel-mount design with latches, it ensures easy installation and secure attachment to panels with a thickness of .039 to .079 inches (1-2mm). Perfect for appliances and other power-intensive devices, this connector is a dependable choice for your connectivity needs. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your power connectivity with the PTL 1X5 CAP PANEL MT STD TEMP KEY C BLU connector, offering durability, performance, and compliance in one essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1971773-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


