| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971775-4 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971775-4 |
| SKU: | AMP3-1971775-4 |
3-1971775-4
Specifications
Detailed Description
Enhance your power connection setup with the PTL 2X4 CAP PANEL MT STD TEMP KEY C BLU. This durable panel-mount connector, part of the Power Triple Lock series, boasts UL certification for reliable performance. Constructed with Polybutylene Terephthalate housing material, it ensures robustness for demanding applications. Featuring two rows with a total of eight positions, it offers ample connectivity options. The crimp termination method and tab contact type guarantee secure and efficient wire attachment, while the 6mm pitch and 600V AC/DC voltage rating cater to high-power requirements. With a sleek blue housing color, it adds a touch of style to your setup. Perfect for appliances and other power circuit applications, this connector operates flawlessly in a wide temperature range from -55 to 105°C. Its panel-mount feature with latches ensures easy installation, while the matrix contact layout and wire-to-wire connector system provide versatility in usage. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Elevate your connectivity game with this top-notch connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


