| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971776-5 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971776-5 |
| SKU: | AMP3-1971776-5 |
3-1971776-5
Specifications
Detailed Description
Enhance your power connections with the PTL 2X5 PLUG HSG STD TEMP KEY C BLU from the Power Triple Lock series. This UL-compliant housing, crafted from Polybutylene Terephthalate - GF, boasts two rows and ten positions for efficient cable mounting via crimp termination. With a pitch of 6 mm and voltage rating of 600 V AC/DC, it ensures reliable performance in a wide range of applications. The blue housing color and keying feature add convenience, while its robust construction meets UL 94V-0 flammability standards. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is ideal for power circuit applications. Packaged in cartons, it caters to various industrial needs with its wire-to-wire system and matrix contact layout. RoHS compliant and suitable for appliances, this plug housing is a dependable choice for demanding environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 3-1971776-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


