3-1971800-4

Heilind Number:AMP3-1971800-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1971800-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 HDR ASMBLY 3P YLW D1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971800-4
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Keying:D
Package Quantity:1200
Contact Amperage:3 A
Number of Positions:3
Housing Color:Yellow
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:10 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 - .079 in, 1.6 - 2 mm
Connector Height:.29 in, 7.38 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:10 mm, .39 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.25 µm, 49.21 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.5 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Glow Wire
Mating Tab Width:.02 in, .5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1971800-4
SKU:AMP3-1971800-4

Detailed Description

Introducing the Grace Inertia 2.5 Header Assembly, a new addition to our connector lineup. This assembly features a 3-position inline contact layout with a vibrant yellow housing, ideal for signal circuit applications. With a pitch of 2.5mm and solder termination method, it offers reliable connectivity on printed circuit boards. The brass contacts with tin plating ensure efficient signal transmission, rated for 3A at 50V AC/DC. Meeting UL 94V-0 flammability standards, it guarantees safety in appliance applications. Operating within a wide temperature range from -30 to 105°C, this assembly is suitable for various environments. Designed for vertical mount orientation, it provides ease of installation. Boasting a header type with a shrouded connector system, it offers secure wire-to-board connections. RoHS compliance ensures environmentally friendly manufacturing. With 1200 units in a bag/box packaging, it is ready for bulk deployment in your projects. Elevate your PCB connectivity with the Grace Inertia 2.5 Header Assembly.