| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971817-8 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 6 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 22.6 mm, .88 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | C,H,I |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971817-8 |
| SKU: | AMP3-1971817-8 |
3-1971817-8
Specifications
Detailed Description
Enhance your PCB assembly with this high-quality Vertical Through Hole Header. Featuring a durable Nylon housing and Copper Alloy contacts with Tin plating, it ensures reliable performance in a wide range of applications. With a pitch of 2.5mm and 8 positions, it offers efficient signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating in temperatures from -40 to 120°C, it is suitable for various environments. Its Tab contact type and 6A current rating make it ideal for signal circuit applications. With a natural housing color and shrouded header type, it combines functionality with a sleek design. Each package contains 120 pieces, making it convenient for bulk usage. Upgrade your connectivity with this versatile Wire to Board connector.

