| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971905-6 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971905-6 |
| SKU: | AMP3-1971905-6 |
3-1971905-6
| Heilind Number: | AMP3-1971905-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971905-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this 12-position Plug Housing from the Grace Inertia 3.3 series. Designed for efficient cable mounting, it features a secure crimp termination method and a 3.3mm pitch. The housing, in vibrant red, is constructed from UL 94V-0 rated PA 66 GF for robust performance. With a voltage rating of 250V AC/DC and a contact amperage of 4A, it ensures reliable operation in a wide temperature range from -30 to 105°C. Ideal for appliances, this connector accommodates 20-24 AWG wire sizes, making it versatile for various applications. RoHS compliant and with a GWT rating of 750°C, it guarantees safety and quality. With 200 units in a package, it's perfect for industrial use. Upgrade your connectivity with this essential component.

