| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971906-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 14 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971906-7 |
| SKU: | AMP3-1971906-7 |
3-1971906-7
Specifications
Detailed Description
Enhance your power and signal connections with this Header Assembly, part of the GRACE INERTIA 3.3 series. Featuring a durable PA 66 GF housing in striking red, this 14-position connector is designed for reliable performance in a variety of applications. With a contact amperage of 4A and a voltage rating of 250V AC/DC, it ensures efficient power transmission. The through-hole solder termination method and wire-to-board connector system make for easy installation on your printed circuit board. Operating in temperatures ranging from -30 to 105°C, it offers dependable connectivity in diverse environments. With UL 94V-0 flammability standard compliance and tin plating for the contact mating area, this connector prioritizes safety and durability. Perfect for appliances and other electronic devices, it comes in a box and tray packaging for convenience. RoHS compliant and ECCN EAR99, you can trust in the quality and regulatory compliance of this essential connector. Elevate your connectivity solutions with the Header Assembly 14POS, KEYING-C, NEW GIC3.3.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971906-5 | ![]() |


