3-1981458-6

Heilind Number:AMP3-1981458-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1981458-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DYNAMIC D-5 V-HDR ASSY 4P Ag XY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1981458-6
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Silver
Pitch:.4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:10.16 mm, .4 in
Keying:XY
Package Quantity:15
Lock Type:Latch
Contact Amperage:45 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:1.25 in, 32 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power
Connector Length:1.15 in, 29.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:22.56 mm, .888 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Tail Plating Thickness:100 µin, 2.54 µm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Silver
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-1981458-6
SKU:AMP3-1981458-6

Detailed Description

Enhance your industrial connectivity with the DYNAMIC D-5 V-HDR ASSY 4P Ag XY, part of the cutting-edge Dynamic 5000 Series. This assembly, meeting CSA and UL standards, features a robust construction with a polyester-GF housing in sleek black. With a plug gender and through-hole solder termination, it ensures secure and reliable connections in high-voltage applications, rated for 630V AC and DC. The straight contact style and matrix layout facilitate efficient power transmission, with each of the 4 positions capable of handling up to 45A. Its vertical mount orientation and compact dimensions make it versatile for various wire-to-board setups, while its UL 94V-0 flammability standard compliance guarantees safety. Whether in wave solder or manual assembly processes, this connector assembly, with its preloaded tabs and latch lock, offers ease of use and durability, suitable for a wide range of industrial applications.