| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1991253-7 |
| Color: | Black |
| Accessory Type: | Backshell |
| Housing Material: | Polyamide |
| Number of Contacts: | 37 |
| Shell Size: | 4 |
| Clamp Type: | Clam Shell |
| Number of Positions: | 37 |
| Shield Plating Material: | None |
| Shielded: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 4-40 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .118 - .433 in, 3 - 11 mm |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-4 |
| Backshell Material: | Polyamide |
| Cable Clamp Material: | Carbon Steel |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Standards Met: | UL 94V-4 |
| Part Aliases: | 3-1991253-7 |
| SKU: | AMP3-1991253-7 |
3-1991253-7
Specifications
Detailed Description
Enhance your connectivity solutions with our 37-position D-Sub Connector Backshell in sleek black. Crafted from durable UL 94V-4 rated Polyamide, this backshell ensures secure housing for cables. With a shell size of 4 and a 180° cable exit angle, it offers versatile installation options. The clam shell design and carbon steel cable clamp provide robust strain relief, while the 4-40 screw hole thread size allows for easy assembly. RoHS compliant and designed for data and device applications, this backshell is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 165085 | PG WIRE PIN 12-10 | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2025 | PCN-24-230522 - End of life. EOL the PNs due to less demand LTB 3/28/25 | Download | |||
| 05/30/2024 | PCN-24-210164 - Revision Adjustment/ Part clarification. Dimension B is corrected in customer and production drawing to meet the product. 1-1991253-5; Dimension B from 30.8 to 31.3 3-1991253-7: Dimension B from 36.0 to 37.3 | Download | |||


