| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2013924-1 |
| Series: | GRACE INERTIA 2.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 39.37 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2013924-1 |
| SKU: | AMP3-2013924-1 |
3-2013924-1
Specifications
Detailed Description
Enhance connectivity in your electronic devices with the GIC 2.0 HDR ASSY 10P TIN VERTION Yellow Connector from our Grace Inertia 2.0 series. Designed with durability in mind, this connector features a housing made of Nylon 6/6 - GF in a vibrant yellow hue. With two rows of contacts for secure connections, it offers solder termination through hole soldering. The brass contacts with tin plating ensure reliable signal transmission, with a voltage rating of 50 V AC and 50 V DC. Meeting UL 94V-0 flammability standards, it is suitable for various applications. With a contact layout of Inline and a square shape, it is ideal for wire-to-board connections. The connector's vertical mount orientation and 5.2 mm row spacing provide easy installation on PCBs with a thickness of 1.6 mm. Whether for appliances or other electronic systems, this connector, with a contact amperage of 1.5 A, is a dependable choice for your connectivity needs.

