| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2098269-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M093 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .996 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31 mm |
| Width: | 1.024 in, 26 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 3-2098269-1 |
| SKU: | AMP3-2098269-1 |
3-2098269-1
Specifications
Detailed Description
Introducing our Generation Y Connector System, designed for seamless connectivity in automotive applications. This housing, featuring two rows with a pitch of 2.54 mm, ensures secure and efficient transmission of signals. With a body made of durable PBT GF material, it guarantees reliable performance even in extreme temperatures ranging from -40 to 125 °C. Each housing accommodates 10 female terminals with polarization for precise alignment. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it offers versatility in assembly. The integrated primary locking feature ensures a secure fit, while the sealable design provides added protection. Meeting RoHS compliance standards, this connector system is not only environmentally friendly but also serviceable for long-lasting use in automotive environments. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035170-1 | ![]() |


