3-2106003-4

Heilind Number:AMP3-2106003-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2106003-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, SMT-IDC, 4 POS, 24 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2106003-4
Series:Insulation Displacement Connectors Closed End
Amperage:6 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Tin
Pitch:.157 in, 4 mm
Diameter:1.45 ;1.45 mm
Contact Amperage:6 A
Number of Positions:4
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:22 - 24 AWG
Connector System:Wire to Board
ECCN:EAR99
Standards Met:UL 1977 UL 94V-0 CSA
Part Aliases:3-2106003-4
SKU:AMP3-2106003-4

Detailed Description

Discover seamless connectivity with our SMT-IDC Connector, designed for efficient board mounting. This 4-position receptacle, featuring a pitch of 4mm, effortlessly accommodates 24 AWG wires for power applications. With UL 1977, UL 94V-0, and CSA standards met, rest assured of its quality and safety. The tin-plated contacts ensure reliable conductivity, while its industrial-grade construction guarantees durability in operating temperatures ranging from -40°C to 105°C (-40°F to 221°F). Ideal for wire-to-board setups, this Connector Assembly is a versatile solution for your electronic connectivity needs, with RoHS compliance further underscoring its environmental responsibility.