| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2106489-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.45 |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 22 - 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 None |
| Part Aliases: | 3-2106489-1 |
| SKU: | AMP3-2106489-1 |
3-2106489-1
Specifications
Detailed Description
Enhance your circuit connections with this high-performance Connector. Designed for easy installation on a printed circuit board, this Through Hole-IDC Connector features a single position, ideal for accommodating 24AWG wire. With a contact plating of tin and a pitch of 4mm, it ensures reliable power transmission. Operating at temperatures ranging from -40 to 105°C, it is suitable for industrial applications. This UL 94V-0 compliant Connector Assembly guarantees safety and quality, making it a dependable choice for your power circuit needs.

