3-2106489-4

Heilind Number:AMP3-2106489-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2106489-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, Thru Hole-IDC, 4 pos, 24AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2106489-4
Series:Insulation Displacement Connectors Closed End
Amperage:6 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.157 in, 4 mm
Diameter:1.45
Contact Amperage:6 A
Number of Positions:4
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:22 - 24 AWG
Connector System:Wire to Board
ECCN:EAR99
Standards Met:UL 94V-0 None
Part Aliases:3-2106489-4
SKU:AMP3-2106489-4

Detailed Description

Enhance your power connections with this 4-position Connector, designed for Through Hole-IDC assembly with 24AWG wires. Featuring UL 94V-0 and high amperage capability, it ensures reliable performance in industrial settings. The tin-plated contacts and board mount solder termination method guarantee secure and efficient power transmission. With a compact pitch of 4mm and a durable construction suitable for a wide operating temperature range, this Connector is ideal for power applications. Its versatility and compliance with RoHS regulations make it a dependable choice for various lighting and electronic setups. Elevate your connectivity with this essential component.