| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2106751-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.45 |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 22 - 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 3-2106751-2 |
| SKU: | AMP3-2106751-2 |
3-2106751-2
Specifications
Detailed Description
Enhance your circuit connections with this 2-position, 24AWG Connector. Designed for Through Hole-IDC assembly, it offers reliable performance in demanding environments. With UL 1977, UL 94V-0, and CSA standards compliance, you can trust its quality and safety. The tin-plated contacts ensure efficient power transmission, while its board mount design with Through Hole - Solder termination method simplifies installation. Operating from -40 to 105°C, it's suitable for industrial applications. Perfect for power circuits, this Connector is a dependable choice for your wiring needs.

