| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2106751-3 |
| Series: | Insulation Displacement Connectors Closed End |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .157 in, 4 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 22 - 24 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Part Aliases: | 3-2106751-3 |
| SKU: | AMP3-2106751-3 |
3-2106751-3
Specifications
Detailed Description
Enhance your power connections with this 3-position Connector Assembly. Featuring a Thru Hole-IDC design for efficient installation on boards, this receptacle is crafted for reliability in industrial settings. With a 4mm pitch, it accommodates 24AWG wire sizes, ensuring secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is ideal for demanding environments. Its through-hole solder termination method guarantees durable performance. Designed for wire-to-board applications, it's a crucial component for power circuitry. Compliant with RoHS standards, it's a sustainable choice for your projects.

