| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2112162-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.622 in |
| Cable Exit Angle: | 180° |
| Height: | 2.028 in, 51.5 mm |
| Width: | 1.814 in, 46.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2112162-1 |
| SKU: | AMP3-2112162-1 |
3-2112162-1
Specifications
Detailed Description
Elevate your automotive connectivity with our LEAVYSEAL series housing, designed for male terminals. Featuring two rows with a 5mm pitch, this IP67-rated housing offers reliable protection in industrial and commercial transportation applications. Constructed from UL 94V-0 rated PBT GF material, it ensures durability and safety. With 21 positions and a 180° cable exit angle, it provides ample flexibility for signal circuitry. Operating seamlessly in temperatures ranging from -40 to 120°C, this blue-hued housing is serviceable and easy to install. Engineered for optimal performance, it is a must-have accessory for your automotive connector setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() | |
| TE Connectivity MS3450KS40-10SY | ![]() | |
| TE Connectivity MS3456L22-19PX | ![]() | |
| TE Connectivity 2112166-1 | ![]() |


