| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2112780-7 |
| Color: | Black |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Number of Rows: | 2 |
| Pitch: | .137 in, 3.5 mm |
| IP Rating: | IPX9K |
| Number of Positions: | 18 |
| Cable Exit Angle: | 90° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP3-2112780-7 |
3-2112780-7
| Heilind Number: | AMP3-2112780-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2112780-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle connectivity with the AMP MCP Connector System. Featuring a sleek black design and a durable two-row construction, this series offers reliable performance in demanding environments. With a 3.5mm pitch and IPX9K rating, it ensures secure and efficient power and signal transmission. The 90° cable exit angle allows for convenient installation, while the 18 positions accommodate a variety of connections. Perfect for automotive applications, these connectors offer a seamless integration solution for your vehicle's electrical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967543-1 | ![]() | |
| TE Connectivity 967543-2 | ![]() | |
| TE Connectivity 967543-3 | ![]() |


