| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-215298-6 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 16 |
| Contact Amperage: | 3 A |
| Number of Positions: | 36 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-215298-6 |
| SKU: | AMP3-215298-6 |
3-215298-6
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series, a high-performance solution for PCB connections. Featuring a single row design with 36 positions, this connector boasts a pitch of 2.54mm (.1 in) for efficient board-to-board stacking. The green polyester GF housing, UL 94V-0 certified for flame resistance, ensures durability in industrial environments. With a contact amperage of 3A and tin-plated phosphor bronze contacts, it guarantees reliable conductivity. Wave solder capable up to 265°C, it offers easy PCB mounting with vertical orientation. Ideal for applications requiring board standoff, its closed-entry square contact shape provides added protection. RoHS compliant and lead-free solder compatible, this connector meets stringent environmental standards. Perfect for mezzanine and board stacking applications, it comes in a package quantity of 16 for convenient assembly. Elevate your connectivity with the AMPMODU HV-100/HV-190 series.

