3-215877-1

Heilind Number:AMP3-215877-1
Manufacturer:TE Connectivity
Manufacturer Number:3-215877-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8/8 PCB MOD.JACK SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-215877-1
Color:Gray
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:1000
Number of Positions:8
Housing Color:Gray
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.118 in, 3 mm
Packaging:Loose Piece
Operating Temperature Range:-40 - 158 °F, -45 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP3-215877-1

Detailed Description

Enhance your signal connectivity with our RJ45 Cat 3 SE Series Jack, featuring a robust Polybutylene Terephthalate housing in sleek Gray. With UL 94V-0 standards, rest assured of its safety. Perfect for board mount applications, its Through Hole - Solder termination method ensures secure attachment. The Phosphor Bronze contacts guarantee reliable data transmission. This Low profile connector with a Right Angle mount orientation and standard latch down design offers convenience in installation. Suitable for single port setups, it has 8 loaded positions and is compatible with RJ45 interfaces. Operating efficiently in a wide temperature range of -40 to 158 °F, it's ideal for various environments. RoHS compliant, this connector is a reliable choice for your networking needs.