| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-215911-4 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 3-0215911-4 3-215911-4 |
| SKU: | AMP3-215911-4 |
3-215911-4
Specifications
Detailed Description
Enhance signal connectivity with our AMP-LATCH - NOVO 34-position IDC Ribbon Cable Connector, designed for reliable performance in data and device applications. This cable mount receptacle features insulation displacement crimp termination for efficient assembly, accommodating ribbon cables with ease. With a pitch of 2.54mm and dual rows, it provides a secure and organized connection. The housing, in a sleek gray finish, offers durability and protection. Gold plating in the contact mating area ensures optimal signal transmission, while the latch mating connector lock provides added security. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for various environments. RoHS compliant, it meets strict environmental standards. Ideal for wire-to-board setups, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5104338-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2022 | PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black. | Download | |||


