| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-216093-4 |
| Gender: | Plug |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 3-216093-4 |
| Replacement Part: | 1-746610-8 |
| SKU: | AMP3-216093-4 |
3-216093-4
Specifications
Detailed Description
Enhance connectivity with our AMP-LATCH PRE-ASSY DIL WITHO. This plug, designed for board mounting with a pitch of 2.54mm, features 34 contacts arranged in two rows for efficient signal transmission. With termination options through hole soldering or insulation displacement crimping, it offers versatility in assembly. The tin contact plating ensures reliable performance, even in demanding environments ranging from -65 to 105°C. Its gray housing color and vertical mount orientation make it easy to integrate into various systems. Ideal for signal applications, this connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.

