| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2172091-2 |
| Series: | M8 Connector |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Plating: | Nickel |
| Number of Positions: | 4 |
| Shell Material: | Zinc Alloy |
| Shell Type: | Metal |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| SKU: | AMP3-2172091-2 |
3-2172091-2
| Heilind Number: | AMP3-2172091-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2172091-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this M8 Female Panel Rear 4-Position PCB Stand RA SHLD Connector. Featuring a durable zinc alloy shell with nickel plating, this connector ensures reliable performance in industrial settings. The compact size 12 shell design is ideal for space-constrained applications, while the shielded construction protects against electromagnetic interference. With its socket contact type, it provides a secure and stable connection. Compliant with RoHS standards, this connector is a sustainable choice for your connectivity needs. Upgrade your systems with this high-quality circular connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2017 | E-17-003595 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | Download | |||

