3-2176049-2

Heilind Number:AMP3-2176049-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176049-2
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

RLP73K 1E 1R0 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176049-2
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:1 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176049-2

Detailed Description

Enhance your circuitry with the RLP73K 1E 1R0 1% 1K RL, a cutting-edge surface mount resistor designed for accuracy and efficiency. With a power rating of .125 W and a resistance of 1 Ω, this component ensures reliable performance in a compact 0402 package. Its solder termination type and small dimensions make it easy to integrate onto PCBs, while its thick film element guarantees durability. Boasting a tight tolerance of 1% and RoHS compliance, this low ohmic resistor is ideal for a wide range of applications in the electronics industry. Upgrade your designs with the Surface Mount Resistors series and experience superior quality and precision in every circuit.