3-2176051-0

Heilind Number:AMP3-2176051-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176051-0
ECAD Model:
3D Model

Description:

RLP73K 1J R82 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176051-0
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.82 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176051-0

Detailed Description

Enhance your electronics with the RLP73K 1J R82 1% 1K RL Surface Mount Resistor. With a power rating of .125 W and a low resistance of .82 Ω, this compact 0603-sized component is ideal for efficient circuitry. Its thick film element and solder termination ensure reliable performance, while its 1% tolerance guarantees accuracy. Measuring just 1.6 x .8 x .3 mm, it's perfect for space-constrained applications. Whether you're a hobbyist or a professional, this resistor is a valuable addition to any project requiring precise voltage control. Please note that it is not RoHS compliant. Elevate your designs with the high-quality Surface Mount Resistor.