3-2176052-0

Heilind Number:AMP3-2176052-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176052-0
ECAD Model:
3D Model

Description:

RLP73K 1J R82 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176052-0
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.82 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176052-0

Detailed Description

Enhance circuit performance with our RLP73K 1J R82 5% 5K RL Surface Mount Resistor. This compact 0603 size component, with a power rating of .125 W, offers precise resistance of .82Ω. Featuring a robust Thick Film element, it ensures reliable performance in demanding applications. With a tolerance of 5% and two solder terminations, it guarantees accurate and stable operation. Designed for surface mount assembly, this resistor measures 1.6 x .8 x .3 mm, making it ideal for space-constrained layouts. Trust in its quality and effectiveness for your electronic projects.