| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176053-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .91 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176053-1 |
3-2176053-1
| Heilind Number: | AMP3-2176053-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176053-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the RLP73K 2A R91 1% 1K RL Surface Mount Resistor. Featuring a low ohmic value of .91 Ω and a power rating of .25 W, this compact 0805-sized component is ideal for high-precision applications. Constructed with a thick film element, it ensures reliable performance with a tight tolerance of 1%. With two solder terminations, it offers easy installation onto PCBs. A must-have for designers and engineers seeking quality and efficiency in their projects.

