3-2176054-0

Heilind Number:AMP3-2176054-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176054-0
ECAD Model:
3D Model

Description:

RLP73K 2A R82 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176054-0
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.82 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176054-0

Detailed Description

Enhance circuit performance with our RLP73K 2A R82 5% 5K RL surface mount resistor. Measuring a compact 0805 size and featuring a power rating of .25 W, this resistor offers reliable and efficient operation in various electronic applications. With a low resistance of .82 Ω and a tolerance of 5%, it ensures accurate signal control. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your designs with this high-quality component, ideal for demanding industrial and commercial settings.