| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176055-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .22 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176055-3 |
3-2176055-3
| Heilind Number: | AMP3-2176055-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176055-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73K 2B R22 1% 1K RL surface mount resistor. This compact component, with a power rating of .5 W, offers precise resistance of .22 Ω, ensuring optimal performance in current sensing applications. Featuring a thick film element and solder termination, it guarantees reliable connectivity and durability. Measuring 3.1 x 1.55 x .55 mm, it's perfect for space-constrained designs. With RoHS compliance, it meets environmental standards without compromising on quality. Elevate your electronic projects with this essential component.

