| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176055-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .27 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176055-5 |
3-2176055-5
| Heilind Number: | AMP3-2176055-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176055-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73K 2B R27 1% 1K RL resistor. This surface mount component, boasting a .5 W power rating and a compact 1206 size, offers precise performance in a small footprint. With a resistance of .27 Ω and a tolerance of 1%, it ensures reliable operation in various applications. The thick film element construction, along with solder termination, guarantees durability and easy installation. Non-RoHS compliant. A vital component in the category of Surface Mount, Chip Resistors for efficient circuitry design.

