| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176056-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .16 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176056-0 |
3-2176056-0
| Heilind Number: | AMP3-2176056-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176056-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities in electronic circuits with the RLP73K 2B R16 5% 5K RL resistor. This Surface Mount component, featuring a power rating of .5W, offers precise resistance of .16 Ω with a tolerance of 5%. Its compact 1206 size and Solder termination make it easy to integrate, measuring 3.1 x 1.55 x .55 mm. Crafted with Thick Film technology, it ensures reliable performance in various applications. With RoHS compliance, it meets environmental standards, making it an ideal choice for sustainable electronics design.

