| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176056-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176056-1 |
3-2176056-1
| Heilind Number: | AMP3-2176056-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176056-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73K 2B R18 5% 5K RL Surface Mount Resistor. This compact 1206-size component, with a power rating of .5 W and resistance of .18 Ω, is designed for high performance in a variety of applications. Featuring a thick film element and solder termination, it ensures reliable connectivity and precise measurement accuracy. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your circuit design with this essential component for seamless current monitoring and management.

