3-2176056-2

Heilind Number:AMP3-2176056-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176056-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2B R20 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176056-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.2 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176056-2

Detailed Description

Enhance your circuit performance with the RLP73K 2B R20 5% 5K RL, a high-quality current sensing resistor. This surface mount component, with a power rating of .5 W and a resistance of .2 Ω, is designed for precision applications. Its compact 1206 size and solder termination make installation a breeze. Manufactured with thick film technology and boasting a tolerance of 5%, this resistor ensures accurate and reliable operation. Measuring 3.1 x 1.55 x .55 mm, it's perfect for space-constrained designs. With RoHS compliance and two terminations, it meets industry standards for environmental responsibility and ease of use. Upgrade your electronics with the RLP73K 2B R20 5% 5K RL.