3-2176056-8

Heilind Number:AMP3-2176056-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176056-8
ECAD Model:
3D Model

Description:

RLP73K 2B R36 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176056-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.36 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176056-8

Detailed Description

Enhance current sensing applications with the RLP73K 2B R36 5% 5K RL surface mount resistor. This compact and durable component, featuring a thick film element and solder termination type, offers a power rating of .5 W and a low resistance of .36 Ω. With a tolerance of 5% and ROHS compliance, it ensures reliable performance in various electronic devices. The 1206 size code and surface mount mounting style make it easy to integrate, while its small dimensions of 3.1 x 1.55 x .55 mm contribute to space-saving design. Perfect for precision measurement and control, this resistor is a valuable addition to any circuit board.