3-2176057-3

Heilind Number:AMP3-2176057-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176057-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R22 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176057-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.22 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176057-3

Detailed Description

Enhance current sensing capabilities with the RLP73K 3A resistor, meticulously crafted for precision and reliability. This 2 W surface mount component, with a resistance of .22 Ω and a tolerance of 1%, offers seamless integration onto PCBs. Measuring 6.35 x 3.15 x .74 mm, it fits compactly into various electronic setups. Featuring a thick film element type and RoHS compliance, it ensures high performance while meeting environmental standards. The solder termination type guarantees secure attachment, making it ideal for demanding applications. Upgrade your circuitry with this cutting-edge solution from our Surface Mount Resistors range.