3-2176057-4

Heilind Number:AMP3-2176057-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176057-4
ECAD Model:
3D Model

Description:

RLP73K 3A R24 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176057-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.24 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176057-4

Detailed Description

Enhance current sensing applications with the RLP73K 3A R24 1% 1K RL surface mount resistor. With a power rating of 2 W and a resistance of .24 Ω, this chip resistor offers reliable performance in a compact 2512 package. The thick film element and 1% tolerance ensure precision in signal measurement, while the solder termination type allows for easy installation on PCBs. Measuring 6.35 x 3.15 x .74 mm, it is suitable for space-constrained designs. This resistor is designed for use in various electronic devices, providing efficient and accurate current sensing capabilities.