3-2176057-5

Heilind Number:AMP3-2176057-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176057-5
ECAD Model:
3D Model

Description:

RLP73K 3A R27 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176057-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176057-5

Detailed Description

Enhance circuit efficiency with the RLP73K, a high-performing 3A current sensing resistor. Featuring a precise 1% tolerance and a resistance of .27 Ω, it ensures accurate power management in electronic devices. This surface mount resistor, with a power rating of 2 W, is ideal for applications requiring robust performance. Its compact 2512 size and solder termination make installation a breeze, while its thick film element guarantees reliable operation. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your designs with the RLP73K for optimal productivity and performance.