| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RLP73K3AR18JTE |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176058-1 |
RLP73K3AR18JTE
| Heilind Number: | AMP3-2176058-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RLP73K3AR18JTE |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the high-performance RLP73K current sensing resistor. This durable and efficient component, featuring a thick film element, is designed for surface mount installation. With a power rating of 2W and a resistance of .18Ω, it ensures reliable operation in various applications. The 5% tolerance and 2KRL value guarantee precision in signal monitoring. Measuring 6.35 x 3.15 x .74mm, it fits seamlessly into your design. Trust in its quality construction and unleash the full potential of your electronic projects.

