3-2176058-2

Heilind Number:AMP3-2176058-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176058-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R20 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176058-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.2 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176058-2

Detailed Description

Enhance your circuitry with the RLP73K 3A R20 5% 2K RL resistor, a high-quality component designed for precise current sensing. With a power rating of 2 W and a resistance of .2 Ω, it offers reliable performance in a compact 2512 size package. Featuring a surface mount termination type, it is easy to install for seamless integration into your design. The thick film element ensures durability, while the 5% tolerance guarantees accuracy in operation. RoHS compliant, this resistor is environmentally friendly, making it an ideal choice for your electronic projects. Upgrade your systems with the Surface Mount Resistors' innovative technology.